
* Images are for reference only
PZ254-1-11-Z-2.5-G1
Extended
- Manufacturer
- HCTL
- MFR.Part #
- PZ254-1-11-Z-2.5-G1
- JLCPCB Part #
- C18197918
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 1 11P 1x11P 2.54mm 2.5mm 3A 3mm 6mm Black Brass Pin Header Through Hole Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1083
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 1080
In-stock Item Pricing
Qty Unit Price
1+
$0.2058
50+
$0.1612
150+
$0.1420
500+
$0.1203
2500+
$0.1096
5000+
$0.1033
Related Products
Welcome back, may I help you?