
* Images are for reference only
HC-3.96-3A2W-G
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-3.96-3A2W-G
- JLCPCB Part #
- C2979548
- Package
- Push-Pull,P=7.92mm
- Description
- -25℃~+85℃ 1 11.88mm 1x3P (Missing 1P) 250V 2P (3P Missing 1P) 3 6A 7.92mm 9.5mm Brass CH Missing pin PA66 Right Angle Tin UL94V-0 弯插,P=7.92mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 127
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 127
In-stock Item Pricing
Qty Unit Price
1+
$0.0962
50+
$0.0760
150+
$0.0660
1000+
$0.0584
2000+
$0.0523
5000+
$0.0494
Related Products
Welcome back, may I help you?