
* Images are for reference only
PM200-2-17-Z-3.0-C
Extended
- Manufacturer
- HCTL
- MFR.Part #
- PM200-2-17-Z-3.0-C
- JLCPCB Part #
- C5159915
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 2 2.8mm 2mm 2mm 2x17P 34P 3A Brass Round Hole Through Hole Tin Top 插件,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 111
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 111
In-stock Item Pricing
Qty Unit Price
1+
$1.0998
10+
$0.9152
30+
$0.8140
100+
$0.6679
500+
$0.6166
1000+
$0.5941
Related Products
Welcome back, may I help you?