
* Images are for reference only
HC-G1.0-3PWT-05
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-G1.0-3PWT-05
- JLCPCB Part #
- C20539072
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1A 1mm 1x3P 3 3.5mm 3P 50V 5mm Auxiliary Solder Pin Brass LCP Surface Mount, Right Angle Tin UL94V-0 SMD,P=1mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 490
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 490
In-stock Item Pricing
Qty Unit Price
1+
$0.1377
50+
$0.1089
150+
$0.0944
1500+
$0.0837
3000+
$0.0751
4500+
$0.0707
Related Products
Welcome back, may I help you?