
* Images are for reference only
HC-1.25-16PLT
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-1.25-16PLT
- JLCPCB Part #
- C3012301
- Package
- SMD,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 16 16P 1x16P 24.8mm 250V 2A 4.2mm 4.75mm Auxiliary Solder Pin Brass LCP PicoBlade(MX 1.25) Surface Mount,Vertical Tin UL94V-0 SMD,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 429
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 422
In-stock Item Pricing
Qty Unit Price
1+
$0.2532
50+
$0.2031
150+
$0.1815
1500+
$0.1517
3000+
$0.1396
4500+
$0.1325
Related Products
Welcome back, may I help you?