
* Images are for reference only
HC-0.8-15PLT
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-0.8-15PLT
- JLCPCB Part #
- C42924263
- Package
- SMD,P=0.8mm
- Description
- -40℃~+105℃ 0.8mm 1 15 15P 1x15P 2.65mm 3.3mm 30V 500mA LCP Phosphor Bronze Surface Mount,Vertical Tin UL94V-0 SMD,P=0.8mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2490
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 2490
In-stock Item Pricing
Qty Unit Price
1+
$0.2223
50+
$0.1940
150+
$0.1821
500+
$0.1670
2500+
$0.1603
5000+
$0.1562
Related Products
Welcome back, may I help you?