
* Images are for reference only
XC53M4-8.000-F20NLDT
Extended
- Manufacturer
- HCI
- MFR.Part #
- XC53M4-8.000-F20NLDT
- JLCPCB Part #
- C2905343
- Package
- SMD5032-4P
- Description
- -40℃~+85℃ 20pF 80Ω 8MHz Crystal Oscillator ±10ppm ±20ppm SMD5032-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 545
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 545
In-stock Item Pricing
Qty Unit Price
1+
$0.2711
50+
$0.2186
150+
$0.1959
1000+
$0.1482
2000+
$0.1356
5000+
$0.1281
Related Products
Welcome back, may I help you?