
* Images are for reference only
049ST2-8.000F18DTNJL
Extended
- Manufacturer
- HCI
- MFR.Part #
- 049ST2-8.000F18DTNJL
- JLCPCB Part #
- C54868612
- Package
- HC-49S-2P
- Description
- -40℃~+85℃ 18pF 60Ω 8MHz Through Hole Crystal Oscillator ±10ppm ±30ppm HC-49S-2P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 155
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 155
In-stock Item Pricing
Qty Unit Price
1+
$0.0592
50+
$0.0579
200+
$0.0571
400+
$0.0562
Related Products
Welcome back, may I help you?