
* Images are for reference only
XC21M4-48.000-F07NNHPK
Extended
- Manufacturer
- HCI
- MFR.Part #
- XC21M4-48.000-F07NNHPK
- JLCPCB Part #
- C20437550
- Package
- SMD2016-4P
- Description
- -20℃~+70℃ 48MHz 60Ω 7pF Crystal Oscillator ±10ppm ±10ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3358
200+
$0.1341
500+
$0.1296
1000+
$0.1273
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?