This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

VC32H6-40.000-33JDTSNK

Extended
Manufacturer
HCI
MFR.Part #
VC32H6-40.000-33JDTSNK
JLCPCB Part #
C20496014
Package
SMD3225-6P
Description
-40℃~+85℃ 3.3V 40MHz HCMOS ±20ppm SMD3225-6P Voltage-Controlled Crystal Oscillators (VCXOs) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $11.6417
200+ $4.6454
500+ $4.4908
1000+ $4.4134

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons