
* Images are for reference only
0153M4-25.000F18ATNG
Extended
- Manufacturer
- HCI
- MFR.Part #
- 0153M4-25.000F18ATNG
- JLCPCB Part #
- C51822721
- Package
- SMD5032-4P
- Description
- -55℃~+85℃ 18pF 25MHz 50Ω Crystal Oscillator ±10ppm ±50ppm SMD5032-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.9203
200+
$2.3636
500+
$2.2846
1000+
$2.2443
Related Products
Welcome back, may I help you?