
* Images are for reference only
049UT2-6.000F16DTJJ
Extended
- Manufacturer
- HCI
- MFR.Part #
- 049UT2-6.000F16DTJJ
- JLCPCB Part #
- C51823161
- Package
- HC-49U-2P
- Description
- -40℃~+85℃ 16pF 40Ω 6MHz Through Hole Crystal Oscillator ±30ppm ±30ppm HC-49U-2P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$0.5527
10+
$0.4483
30+
$0.3969
200+
$0.3439
400+
$0.3133
1000+
$0.2973
Related Products
Welcome back, may I help you?