
* Images are for reference only
CO32H4-12.288-33JDTSN
Extended
- Manufacturer
- HCI
- MFR.Part #
- CO32H4-12.288-33JDTSN
- JLCPCB Part #
- C2925603
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 10mA 12.288MHz 2.5V~3.3V HCMOS ±10ppm ±20ppm SMD3225-4P Crystal Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 251
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 251
In-stock Item Pricing
Qty Unit Price
1+
$0.4437
10+
$0.3549
30+
$0.3162
100+
$0.2678
500+
$0.2210
1000+
$0.2081
Related Products
Welcome back, may I help you?