
* Images are for reference only
1532H-48.0012JWPDTS
Extended
- Manufacturer
- HCI
- MFR.Part #
- 1532H-48.0012JWPDTS
- JLCPCB Part #
- C51822788
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 10mA 2.5V~3.3V 48.0012MHz HCMOS ±10ppm ±20ppm SMD3225-4P Crystal Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 74
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 74
In-stock Item Pricing
Qty Unit Price
1+
$0.4303
10+
$0.3416
30+
$0.3030
100+
$0.2546
500+
$0.2337
1000+
$0.2208
Related Products
Welcome back, may I help you?