
* Images are for reference only
CO22H4-100.000-WPGDTSTL
Extended
- Manufacturer
- HCI
- MFR.Part #
- CO22H4-100.000-WPGDTSTL
- JLCPCB Part #
- C5185362
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 1.8V~3.3V 100MHz 20mA HCMOS ±20ppm ±30ppm SMD2520-4P Crystal Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 147
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 147
In-stock Item Pricing
Qty Unit Price
1+
$1.1050
10+
$0.9195
30+
$0.8179
100+
$0.7018
500+
$0.6195
1000+
$0.5969
Related Products
Welcome back, may I help you?