
* Images are for reference only
0121M4-22.5792F10DTNL
Extended
- Manufacturer
- HCI
- MFR.Part #
- 0121M4-22.5792F10DTNL
- JLCPCB Part #
- C51822667
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 10pF 125Ω 22.5792MHz Crystal Oscillator ±10ppm ±20ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 90
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 90
In-stock Item Pricing
Qty Unit Price
1+
$0.1468
50+
$0.1143
150+
$0.1005
500+
$0.0831
3000+
$0.0754
6000+
$0.0708
Related Products

SXT2148FD38-25.000M
Suntsu Electronics, Inc.
$1.7774

SXT21417CA38-25.000M
Suntsu Electronics, Inc.
$2.1840

SXT21412DA27-52.000M
Suntsu Electronics, Inc.
$1.8899

SXT21414AA07-18.432M
Suntsu Electronics, Inc.
$1.2921

SXT21416AA27-20.000M
Suntsu Electronics, Inc.
$1.1619

SXT21420AA07-22.1184M
Suntsu Electronics, Inc.
$0.9080