This website requires JavaScript.
no-image

* Images are for reference only

0132M4-60000F10DTNJK

Extended
Manufacturer
HCI
MFR.Part #
0132M4-60000F10DTNJK
JLCPCB Part #
C20469657
Package
SMD3225-4P
Description
-40℃~+85℃ 10pF 40Ω 60MHz Crystal Oscillator ±10ppm ±20ppm SMD3225-4P Crystals ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 24

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3893
200+ $0.1553
500+ $0.1501
1000+ $0.1476

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons