
* Images are for reference only
3121M-32.768DT09LLL
Extended
- Manufacturer
- HCI
- MFR.Part #
- 3121M-32.768DT09LLL
- JLCPCB Part #
- C20624125
- Package
- SMD2012-2P
- Description
- -40℃~+85℃ 32.768kHz 80kΩ 9pF Crystal Oscillator ±20ppm ±20ppm SMD2012-2P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1385
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1334
In-stock Item Pricing
Qty Unit Price
1+
$0.2875
50+
$0.2290
150+
$0.2038
500+
$0.1725
3000+
$0.1585
6000+
$0.1501
Related Products
Welcome back, may I help you?