
* Images are for reference only
1575H-14.7456EWPDZS
Extended
- Manufacturer
- HCI
- MFR.Part #
- 1575H-14.7456EWPDZS
- JLCPCB Part #
- C51822828
- Package
- SMD7050-4P
- Description
- -40℃~+125℃ 10mA 14.7456MHz 2.5V~3.3V HCMOS ±30ppm ±40ppm SMD7050-4P Crystal Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$1.2168
10+
$1.0135
30+
$0.9005
100+
$0.7746
500+
$0.7182
1000+
$0.6939
Welcome back, may I help you?