
* Images are for reference only
049SS2-20.000F18DTLJ
Extended
- Manufacturer
- HCI
- MFR.Part #
- 049SS2-20.000F18DTLJ
- JLCPCB Part #
- C51822733
- Package
- HC-49SMD-2P
- Description
- -40℃~+85℃ 18pF 20MHz 30Ω Crystal Oscillator ±20ppm ±30ppm HC-49SMD-2P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$0.1144
50+
$0.0911
150+
$0.0795
1000+
$0.0708
2000+
$0.0638
5000+
$0.0603
Related Products
Welcome back, may I help you?