
* Images are for reference only
1575D-125.000K18DT
Extended
- Manufacturer
- HCI
- MFR.Part #
- 1575D-125.000K18DT
- JLCPCB Part #
- C51822823
- Package
- SMD7050-6P
- Description
- -40℃~+85℃ 1.8V 125MHz LVDS ±10ppm ±15ppm SMD7050-6P Crystal Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1000
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1000
In-stock Item Pricing
Qty Unit Price
1+
$3.1043
10+
$2.6440
30+
$2.3549
100+
$2.0593
500+
$1.9269
1000+
$1.8688
Welcome back, may I help you?