
* Images are for reference only
1553H-10.000K33DTSL
Extended
- Manufacturer
- HCI
- MFR.Part #
- 1553H-10.000K33DTSL
- JLCPCB Part #
- C19270188
- Package
- SMD5032-4P
- Description
- -40℃~+85℃ 10MHz 10mA 2.5V~3.3V HCMOS ±10ppm ±15ppm SMD5032-4P Crystal Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 863
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 863
In-stock Item Pricing
Qty Unit Price
1+
$0.5268
10+
$0.4688
30+
$0.4414
100+
$0.4140
500+
$0.3963
1000+
$0.3882
Related Products
Welcome back, may I help you?