
* Images are for reference only
1532H-33.000GWVCTS
Extended
- Manufacturer
- HCI
- MFR.Part #
- 1532H-33.000GWVCTS
- JLCPCB Part #
- C51822779
- Package
- SMD3225-4P
- Description
- -45℃~+85℃ 1.8V~3.3V 10mA 33MHz HCMOS ±20ppm ±30ppm SMD3225-4P Crystal Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$0.9233
10+
$0.7493
30+
$0.6623
100+
$0.5753
500+
$0.5237
1000+
$0.4963
Welcome back, may I help you?