
* Images are for reference only
VCO97S8-290-400L
Extended
- Manufacturer
- HCI
- MFR.Part #
- VCO97S8-290-400L
- JLCPCB Part #
- C45911783
- Package
- SMD-8P,9x7mm
- Description
- -30℃~+85℃ 290MHz~400MHz 3V~6V SMD-8P,9x7mm Voltage Controlled Oscillators (VCOs) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$1.2431
10+
$1.2158
30+
$1.1981
100+
$1.1788
Related Products