
* Images are for reference only
1532H-148.350JWPDTS
Extended
- Manufacturer
- HCI
- MFR.Part #
- 1532H-148.350JWPDTS
- JLCPCB Part #
- C51822769
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 1.8V~3.3V 148.35MHz 20mA HCMOS ±10ppm ±20ppm SMD3225-4P Crystal Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2323
200+
$0.4929
500+
$0.4768
1000+
$0.4672
Related Products
Welcome back, may I help you?