
* Images are for reference only
0132M4-49.152F10DTNJL
Extended
- Manufacturer
- HCI
- MFR.Part #
- 0132M4-49.152F10DTNJL
- JLCPCB Part #
- C7425089
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 10pF 33Ω 49.152MHz Crystal Oscillator ±10ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 502
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 502
In-stock Item Pricing
Qty Unit Price
1+
$0.2859
50+
$0.2265
150+
$0.2010
500+
$0.1692
Related Products
Welcome back, may I help you?