
* Images are for reference only
1532C-125.000K33DTSTL
Extended
- Manufacturer
- HCI
- MFR.Part #
- 1532C-125.000K33DTSTL
- JLCPCB Part #
- C7503555
- Package
- SMD3225-6P
- Description
- -40℃~+85℃ 125MHz 2.5V~3.3V HCSL ±10ppm ±15ppm SMD3225-6P Crystal Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 143
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 143
In-stock Item Pricing
Qty Unit Price
1+
$2.3353
10+
$2.2212
30+
$2.1554
100+
$2.0863
500+
$2.0558
1000+
$2.0414
Related Products
Welcome back, may I help you?