
* Images are for reference only
1553D150000K33DTST
Extended
- Manufacturer
- HCI
- MFR.Part #
- 1553D150000K33DTST
- JLCPCB Part #
- C5199782
- Package
- SMD5032-6P
- Description
- -40℃~+85℃ 150MHz 2.5V~3.3V LVDS ±10ppm ±15ppm SMD5032-6P Crystal Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 38
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 38
In-stock Item Pricing
Qty Unit Price
1+
$3.5711
10+
$3.0524
30+
$2.7448
100+
$2.4339
500+
$2.2889
1000+
$2.2245
Welcome back, may I help you?