
* Images are for reference only
1521H-50.000JWVDTS
Extended
- Manufacturer
- HCI
- MFR.Part #
- 1521H-50.000JWVDTS
- JLCPCB Part #
- C51822739
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 1.8V~3.3V 10mA 50MHz HCMOS ±10ppm ±20ppm SMD2016-4P Crystal Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 99
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 99
In-stock Item Pricing
Qty Unit Price
1+
$0.9203
10+
$0.7469
30+
$0.6601
100+
$0.5734
500+
$0.5220
1000+
$0.4947
Related Products
Welcome back, may I help you?