
* Images are for reference only
049ST2-8.000F12DTNJ
Extended
- Manufacturer
- HCI
- MFR.Part #
- 049ST2-8.000F12DTNJ
- JLCPCB Part #
- C51822879
- Package
- HC-49S-2P
- Description
- -40℃~+85℃ 12pF 40Ω 8MHz Through Hole Crystal Oscillator ±10ppm ±30ppm HC-49S-2P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 307
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 307
In-stock Item Pricing
Qty Unit Price
1+
$0.1139
50+
$0.0907
200+
$0.0791
400+
$0.0704
2400+
$0.0635
5000+
$0.0601
Related Products
Welcome back, may I help you?