
* Images are for reference only
XC63M4-10.000-F16JJDTL
Extended
- Manufacturer
- HCI
- MFR.Part #
- XC63M4-10.000-F16JJDTL
- JLCPCB Part #
- C5265996
- Package
- SMD6035-4P
- Description
- -40℃~+85℃ 10MHz 16pF 80Ω Crystal Oscillator ±30ppm ±30ppm SMD6035-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 70
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 68
In-stock Item Pricing
Qty Unit Price
1+
$0.4640
10+
$0.3677
30+
$0.3259
100+
$0.2746
500+
$0.2393
1000+
$0.2248
Welcome back, may I help you?