
* Images are for reference only
049ST2-12.000F30DTLJ
Extended
- Manufacturer
- HCI
- MFR.Part #
- 049ST2-12.000F30DTLJ
- JLCPCB Part #
- C51822876
- Package
- HC-49S-2P
- Description
- -40℃~+85℃ 12MHz 30pF 40Ω Through Hole Crystal Oscillator ±20ppm ±30ppm HC-49S-2P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 173
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 172
In-stock Item Pricing
Qty Unit Price
1+
$0.1026
50+
$0.0817
200+
$0.0714
400+
$0.0635
2400+
$0.0572
5000+
$0.0542
Related Products
Welcome back, may I help you?