
* Images are for reference only
0132M4-32.768F12.5DTNLL
Extended
- Manufacturer
- HCI
- MFR.Part #
- 0132M4-32.768F12.5DTNLL
- JLCPCB Part #
- C53695806
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 12.5pF 32.768MHz 40Ω Crystal Oscillator ±10ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3000
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3000
In-stock Item Pricing
Qty Unit Price
1+
$0.0799
50+
$0.0638
150+
$0.0555
500+
$0.0494
3000+
$0.0446
6000+
$0.0422
Related Products

0132M4-32.768F12DTNLL
HCI
$0.0799

SXT32418FE16-12.288M
Suntsu Electronics, Inc.
$0.9002

SXT3248BA16-40.000M
Suntsu Electronics, Inc.
$1.1325

SXT32410FE27-24.000M
Suntsu Electronics, Inc.
$1.5019

SXT32410CB17-40.000M
Suntsu Electronics, Inc.
$1.2486

SXT32413CB16-14.7456M
Suntsu Electronics, Inc.
$0.6727
Welcome back, may I help you?