
* Images are for reference only
XC32M4-25.000-F12NNHPL
Extended
- Manufacturer
- HCI
- MFR.Part #
- XC32M4-25.000-F12NNHPL
- JLCPCB Part #
- C3013604
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 12pF 25MHz 60Ω Crystal Oscillator ±10ppm ±10ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 47
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 43
In-stock Item Pricing
Qty Unit Price
1+
$0.0809
50+
$0.0648
150+
$0.0567
500+
$0.0506
3000+
$0.0448
6000+
$0.0424
Related Products
Welcome back, may I help you?