
* Images are for reference only
0132M4-24.000F12HPNN
Extended
- Manufacturer
- HCI
- MFR.Part #
- 0132M4-24.000F12HPNN
- JLCPCB Part #
- C51822690
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 12pF 24MHz 60Ω Crystal Oscillator ±10ppm ±10ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1800
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1800
In-stock Item Pricing
Qty Unit Price
1+
$0.0800
50+
$0.0638
150+
$0.0556
500+
$0.0495
3000+
$0.0446
6000+
$0.0422
Welcome back, may I help you?