
* Images are for reference only
FL26T2-32.000-NTLLLDTL
Extended
- Manufacturer
- HCI
- MFR.Part #
- FL26T2-32.000-NTLLLDTL
- JLCPCB Part #
- C3013591
- Package
- DT-26
- Description
- -40℃~+85℃ 12.5pF 32kHz 40kΩ Through Hole Crystal Oscillator ±20ppm ±20ppm DT-26 Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1516
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1511
In-stock Item Pricing
Qty Unit Price
1+
$0.2286
50+
$0.2033
150+
$0.1924
1000+
$0.1752
2000+
$0.1692
5000+
$0.1656
Related Products