
* Images are for reference only
0111M4-38.400F18DTNL
Extended
- Manufacturer
- HCI
- MFR.Part #
- 0111M4-38.400F18DTNL
- JLCPCB Part #
- C51822666
- Package
- SMD1612-4P
- Description
- -40℃~+85℃ 100Ω 18pF 38.4MHz Crystal Oscillator ±10ppm ±20ppm SMD1612-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2840
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2840
In-stock Item Pricing
Qty Unit Price
1+
$0.2348
50+
$0.1859
150+
$0.1651
500+
$0.1390
3000+
$0.1274
6000+
$0.1204
Related Products

SXT1149DC38-24.000M
Suntsu Electronics, Inc.
$1.8865

416F37425CSR
CTS Electronic Components
$1.0748

SXT11411DA27-27.000M
Suntsu Electronics, Inc.
$0.9651

SA164450F15HKR
CTS Electronic Components
$1.7267

SXT11410CC17-27.120M
Suntsu Electronics, Inc.
$0.9651

SXT1149DC07-27.120M
Suntsu Electronics, Inc.
$1.0457
Welcome back, may I help you?