
* Images are for reference only
HCDB/3L1004KB220
Extended
- Manufacturer
- HF(Xiamen Hongfa Electroacoustic)
- MFR.Part #
- HCDB/3L1004KB220
- JLCPCB Part #
- C5128970
- Package
- Plugin,P=27.5mm
- Description
- -40℃~+105℃ 1uF ±10% Plugin,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 702
Minimum: 1
Full Reel: 720
$0.01
Add To List
Available Order Qty: 700
In-stock Item Pricing
Qty Unit Price
1+
$1.5710
10+
$1.3356
30+
$1.1888
100+
$1.0372
720+
$0.9694
1440+
$0.9388
Related Products
Welcome back, may I help you?