
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | HF(Xiamen Hongfa Electroacoustic) | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Voltage(Max) | 440V@AC | |
| Coil Resistance | 360Ω | |
| Contact Form | One set of normally closed: 1B (SPST-NC) | |
| Coil Rated Power | 1.5W | |
| Operate Time | 15ms | |
| Switching Current(Max) | 60A | |
| Contact Material | AgSnO2 | |
| Coil Voltage | 24V | |
| Release Time | 15ms | |
| Contact Resistance | 1.5mΩ | |
| Contact Rating | 20A@277VAC、20A@30VDC |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HFE10-L/24-DT-L1(257) technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | HF(Xiamen Hongfa Electroacoustic) | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Voltage(Max) | 440V@AC | |
| Coil Resistance | 360Ω | |
| Contact Form | One set of normally closed: 1B (SPST-NC) | |
| Coil Rated Power | 1.5W | |
| Operate Time | 15ms | |
| Switching Current(Max) | 60A | |
| Contact Material | AgSnO2 | |
| Coil Voltage | 24V | |
| Release Time | 15ms | |
| Contact Resistance | 1.5mΩ | |
| Contact Rating | 20A@277VAC、20A@30VDC |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HFE10-L/24-DT-L1(257). Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The HFE10-L/24-DT-L1(257) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.