
* Images are for reference only
HC-XH-3AW-G
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-XH-3AW-G
- JLCPCB Part #
- C5341209
- Package
- Push-Pull,P=2.5mm
- Description
- -25℃~+85℃ 1 10mm 1x3P 2.5mm 250V 3 3A 3P 5.9mm 7.32mm Brass PA66 Right Angle Tin UL94V-0 White XH 弯插,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2075
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 1974
In-stock Item Pricing
Qty Unit Price
1+
$0.0284
200+
$0.0221
800+
$0.0187
1600+
$0.0166
9600+
$0.0148
20000+
$0.0138
Related Products
Welcome back, may I help you?