
* Images are for reference only
HC-VH-5AWT
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-VH-5AWT
- JLCPCB Part #
- C2982074
- Package
- SMD,P=3.96mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1x5P 250V 3.96mm 5 5P 7A Auxiliary Solder Pin Brass LCP Surface Mount, Right Angle Tin UL94V-0 VH SMD,P=3.96mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 273
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 272
In-stock Item Pricing
Qty Unit Price
1+
$0.2520
50+
$0.2003
300+
$0.1720
600+
$0.1444
2400+
$0.1321
5100+
$0.1247
Related Products
Welcome back, may I help you?