
* Images are for reference only
HC-SMA-JWE-16.8H-D003-01
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-SMA-JWE-16.8H-D003-01
- JLCPCB Part #
- C41410438
- Package
- Plugin
- Description
- -65℃~+165℃ 1 1kV 3GHz 50Ω Bent tip Board Side Male Pin SMA Plugin Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 491
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 490
In-stock Item Pricing
Qty Unit Price
1+
$0.6726
10+
$0.5968
30+
$0.5581
100+
$0.5210
500+
$0.4984
1000+
$0.4872
Related Products
Welcome back, may I help you?