
* Images are for reference only
HC-SMA-JE-15.4H-DP009-01
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-SMA-JE-15.4H-DP009-01
- JLCPCB Part #
- C41410444
- Package
- Plugin
- Description
- 1 3GHz 50Ω 7.6mm 8.5mm Board Side Male Pin Offset Pin Plugin Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8313
10+
$0.6673
30+
$0.5869
100+
$0.5049
500+
$0.4567
1000+
$0.4326
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?