
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Housings (Wire To Board / Wire To Wire ) | |
| Manufacturer | HCTL | |
| Package | P=4.2mm | |
| Holes Structure | 2x9P | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Rows | 2 | |
| With Wings | Without Fins | |
| With Locker | Locking | |
| Pitch | 4mm | |
| Row Spacing | 4mm | |
| Plastic Material | PA66 | |
| Number of PINs Per Row | 9 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HC-5557R-2*9YF-05 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Housings (Wire To Board / Wire To Wire ) | |
| Manufacturer | HCTL | |
| Package | P=4.2mm | |
| Holes Structure | 2x9P | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Rows | 2 | |
| With Wings | Without Fins | |
| With Locker | Locking | |
| Pitch | 4mm | |
| Row Spacing | 4mm | |
| Plastic Material | PA66 | |
| Number of PINs Per Row | 9 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HC-5557R-2*9YF-05. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The HC-5557R-2*9YF-05 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.