
* Images are for reference only
HC-RG44-0808-D052-02
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-RG44-0808-D052-02
- JLCPCB Part #
- C42376598
- Package
- Plugin-4P,8x8mm
- Description
- -40℃~+125℃ 1 4 50A Brass M4 Plug-in type Tin Top 插件-4P,8x8mm PCB Welding Terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 713
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 713
In-stock Item Pricing
Qty Unit Price
1+
$0.3158
50+
$0.2461
150+
$0.2161
500+
$0.1790
2500+
$0.1623
5000+
$0.1523
Related Products
Welcome back, may I help you?