
* Images are for reference only
HC-PBB40C-10DS-0.4V-3.5-02
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-PBB40C-10DS-0.4V-3.5-02
- JLCPCB Part #
- C19089297
- Package
- SMD,P=0.4mm
- Description
- -40℃~+85℃ 0.4mm 10P 2 3.5mm 300mA Gold Slot Type Butting Surface Mount,Vertical SMD,P=0.4mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1916
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1909
In-stock Item Pricing
Qty Unit Price
1+
$0.4181
10+
$0.3715
30+
$0.3474
100+
$0.3248
500+
$0.3104
1500+
$0.3023
Related Products
Welcome back, may I help you?