
* Images are for reference only
HC-XHB-14A
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-XHB-14A
- JLCPCB Part #
- C2845502
- Package
- Plugin,P=2.5mm
- Description
- -25℃~+85℃ 1 14 14P 1x14P 2.5mm 250V 37.5mm 3A 6.35mm 7.1mm Brass PA66 Through Hole Tin UL94V-0 White XHB 插件,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 395
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 392
In-stock Item Pricing
Qty Unit Price
1+
$0.1047
50+
$0.0831
150+
$0.0723
500+
$0.0628
2500+
$0.0562
5000+
$0.0530
Related Products