
* Images are for reference only
HC-PBB13C-10DP-0.35V-0.6-05
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-PBB13C-10DP-0.35V-0.6-05
- JLCPCB Part #
- C49242775
- Package
- SMD,P=0.35mm
- Description
- -40℃~+85℃ 0.35mm 10P 2 300mA 30V Copper alloy Slot Type Butting Surface Mount,Vertical SMD,P=0.35mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4507
Minimum: 1
Full Reel: 15000
Total: $0.01
Add To List
Available Order Qty: 4501
In-stock Item Pricing
Qty Unit Price
1+
$0.0958
50+
$0.0762
150+
$0.0664
500+
$0.0591
2500+
$0.0533
5000+
$0.0503
Welcome back, may I help you?