
* Images are for reference only
HC-PBB12NB(4.0)-50DP-0.5V-03
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-PBB12NB(4.0)-50DP-0.5V-03
- JLCPCB Part #
- C22359452
- Package
- SMD,P=0.5mm
- Description
- -55℃~+125℃ 0.5mm 2 4mm 500mA 50P 50V Slot Type Butting Surface Mount,Vertical SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 238
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 230
In-stock Item Pricing
Qty Unit Price
1+
$1.0966
10+
$0.9005
30+
$0.7927
100+
$0.6705
500+
$0.6159
1000+
$0.5918
Related Products
Welcome back, may I help you?