
* Images are for reference only
HC-MX3.0-2*9AW
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-MX3.0-2*9AW
- JLCPCB Part #
- C3294390
- Package
- Push-Pull,P=3mm
- Description
- -25℃~+85℃ 18P 2 250V 2x9P 3mm 3mm 5A 9 Black Brass Harpoon Contact (Plastic) Micro-Fit(MX 3.0) PA66 Right Angle Tin Push-Pull,P=3mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 925
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 896
In-stock Item Pricing
Qty Unit Price
1+
$0.6802
10+
$0.5564
30+
$0.4937
100+
$0.4310
500+
$0.3811
1000+
$0.3618
Related Products
Welcome back, may I help you?